
MAX325EPA+ | |
|---|---|
DigiKey Part Number | MAX325EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX325EPA+ |
Description | IC SW SPST-NO/NCX2 60OHM 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX325EPA+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 60Ohm | Package / Case 8-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 2.7V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.43000 | $72.43 |
| 10 | $56.18600 | $561.86 |
| 50 | $49.69080 | $2,484.54 |
| 100 | $47.67980 | $4,767.98 |
| 250 | $45.55632 | $11,389.08 |
| 500 | $44.27640 | $22,138.20 |
| 1,000 | $43.22314 | $43,223.14 |

