
MAX3250CAI+T | |
|---|---|
DigiKey Part Number | MAX3250CAI+TTR-ND - Tape & Reel (TR) MAX3250CAI+TCT-ND - Cut Tape (CT) MAX3250CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3250CAI+T |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3250CAI+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.76000 | $109.76 |
| 10 | $86.40000 | $864.00 |
| 25 | $80.55760 | $2,013.94 |
| 100 | $74.13080 | $7,413.08 |
| 250 | $73.83828 | $18,459.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $66.45237 | $132,904.74 |


