MAX3245ECAI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $114.01000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $135.09000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $13.08699
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4,834
Unit Price: $24.53000
Datasheet

Direct


Texas Instruments
In Stock: 192
Unit Price: $23.71000
Datasheet

Direct


Texas Instruments
In Stock: 23,988
Unit Price: $13.67000
Datasheet

Direct


Texas Instruments
In Stock: 7,646
Unit Price: $21.57000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 2,373
Unit Price: $10.87000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 1,241
Unit Price: $24.53000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 1,000
Unit Price: $24.53000
Datasheet

Upgrade


Texas Instruments
In Stock: 200
Unit Price: $29.39000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 890
Unit Price: $11.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $19.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,481
Unit Price: $19.51000
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3245ECAI

DigiKey Part Number
MAX3245ECAI-ND
Manufacturer
Manufacturer Product Number
MAX3245ECAI
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3245ECAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 834 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

834In Stock
Ships from Rochester Electronics, LLC