
MAX3243EAI+T | |
|---|---|
DigiKey Part Number | MAX3243EAI+TR-ND - Tape & Reel (TR) MAX3243EAI+CT-ND - Cut Tape (CT) MAX3243EAI+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243EAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EAI+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.73000 | $148.73 |
| 10 | $118.21700 | $1,182.17 |
| 25 | $110.58920 | $2,764.73 |
| 100 | $103.02120 | $10,302.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $92.18912 | $184,378.24 |











