
MAX3243CAI+T | |
---|---|
DigiKey Part Number | MAX3243CAI+TTR-ND - Tape & Reel (TR) MAX3243CAI+TCT-ND - Cut Tape (CT) MAX3243CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243CAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.05000 | $97.05 |
10 | $76.11600 | $761.16 |
25 | $70.88720 | $1,772.18 |
100 | $65.14610 | $6,514.61 |
250 | $62.40884 | $15,602.21 |
500 | $60.75894 | $30,379.47 |
1,000 | $59.40117 | $59,401.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $54.39788 | $108,795.76 |