
MAX3238ECAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3238ECAI+TTR-ND - Tape & Reel (TR) 175-MAX3238ECAI+TCT-ND - Cut Tape (CT) 175-MAX3238ECAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238ECAI+T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238ECAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.17000 | $61.17 |
| 10 | $47.21600 | $472.16 |
| 25 | $43.71880 | $1,092.97 |
| 100 | $39.88000 | $3,988.00 |
| 250 | $38.74300 | $9,685.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $35.29157 | $70,583.14 |

