
MAX3238CAI+T | |
---|---|
DigiKey Part Number | 175-MAX3238CAI+TTR-ND - Tape & Reel (TR) 175-MAX3238CAI+TCT-ND - Cut Tape (CT) 175-MAX3238CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238CAI+T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238CAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.20000 | $85.20 |
10 | $66.53900 | $665.39 |
25 | $61.87520 | $1,546.88 |
100 | $56.75220 | $5,675.22 |
250 | $54.30980 | $13,577.45 |
500 | $52.83792 | $26,418.96 |
1,000 | $51.62608 | $51,626.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $47.12820 | $94,256.40 |