
MAX3232CWE+T | |
---|---|
DigiKey Part Number | MAX3232CWE+TR-ND - Tape & Reel (TR) MAX3232CWE+CT-ND - Cut Tape (CT) MAX3232CWE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CWE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.79000 | $58.79 |
10 | $45.35800 | $453.58 |
25 | $42.00080 | $1,050.02 |
100 | $38.30760 | $3,830.76 |
250 | $36.54716 | $9,136.79 |
500 | $35.48564 | $17,742.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $34.61216 | $34,612.16 |
2,000 | $33.89320 | $67,786.40 |