
MAX3223ECAP+T | |
|---|---|
DigiKey Part Number | MAX3223ECAP+TR-ND - Tape & Reel (TR) MAX3223ECAP+CT-ND - Cut Tape (CT) MAX3223ECAP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223ECAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223ECAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.04000 | $89.04 |
| 10 | $69.56200 | $695.62 |
| 25 | $64.70320 | $1,617.58 |
| 100 | $59.36090 | $5,936.09 |
| 250 | $58.61764 | $14,654.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $52.97425 | $105,948.50 |


