
MAX3222ECPN+ | |
---|---|
DigiKey Part Number | MAX3222ECPN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222ECPN+ |
Description | IC TRANSCEIVER FULL 2/2 18PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECPN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.69000 | $87.69 |
20 | $64.81350 | $1,296.27 |
40 | $61.74675 | $2,469.87 |
100 | $58.50830 | $5,850.83 |
260 | $55.91123 | $14,536.92 |
500 | $54.49526 | $27,247.63 |
1,000 | $53.25326 | $53,253.26 |