2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222CUP+T

DigiKey Part Number
MAX3222CUP+TTR-ND - Tape & Reel (TR)
MAX3222CUP+TCT-ND - Cut Tape (CT)
MAX3222CUP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222CUP+T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222CUP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,142
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.88131$99,703.27
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$68.90000$68.90
10$53.34900$533.49
25$49.47040$1,236.76
100$45.20920$4,520.92
250$44.15208$11,038.02
Digi-Reel®
QuantityUnit PriceExt Price
1$66.84000$66.84
10$51.79500$517.95
25$48.03000$1,200.75
100$44.44050$4,444.05
* All Digi-Reel orders will add a $55.00 reeling fee.