
MAX3208EAUB+ | |
---|---|
DigiKey Part Number | MAX3208EAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3208EAUB+ |
Description | TVS DIODE 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3208EAUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.14000 | $29.14 |
50 | $16.83440 | $841.72 |
100 | $16.05240 | $1,605.24 |
500 | $14.92050 | $7,460.25 |