Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31889ALT+T

DigiKey Part Number
175-MAX31889ALT+TTR-ND - Tape & Reel (TR)
175-MAX31889ALT+TCT-ND - Cut Tape (CT)
175-MAX31889ALT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31889ALT+T
Description
SENSOR DGTL -40C - 125C 6UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX31889ALT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.45°C (±0.9°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-20°C ~ 105°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
6-WDFN
Output Type
I2C
Supplier Device Package
6-µDFN (2x2)
Voltage - Supply
1.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.07000$44.07
5$39.59400$197.97
10$37.92600$379.26
25$35.92800$898.20
50$34.56820$1,728.41
100$33.31930$3,331.93
500$30.80760$15,403.80
1,000$29.93777$29,937.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$28.75220$71,880.50
Manufacturers Standard Package