8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31855EASA+T

DigiKey Part Number
175-MAX31855EASA+TTR-ND - Tape & Reel (TR)
175-MAX31855EASA+TCT-ND - Cut Tape (CT)
175-MAX31855EASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31855EASA+T
Description
IC CONV THERMOCOUPLE-DGTL 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MAX31855EASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple to Digital Converter
Input Type
Thermocouple (Multiple)
Output Type
Digital
Current - Supply
900 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.71000$77.71
10$60.53000$605.30
25$56.22800$1,405.70
100$51.50020$5,150.02
250$49.24712$12,311.78
500$47.88884$23,944.42
1,000$46.77134$46,771.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$42.60060$106,501.50
Manufacturers Standard Package