
MAX3183EEUK+T | |
---|---|
DigiKey Part Number | MAX3183EEUK+TR-ND - Tape & Reel (TR) MAX3183EEUK+CT-ND - Cut Tape (CT) MAX3183EEUK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3183EEUK+T |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS232 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3183EEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $22.85100 | $228.51 |
25 | $20.98400 | $524.60 |
100 | $18.93290 | $1,893.29 |
250 | $17.95452 | $4,488.63 |
500 | $17.36512 | $8,682.56 |
1,000 | $16.88001 | $16,880.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.36790 | $40,919.75 |
5,000 | $16.05932 | $80,296.60 |