
MAX3180EUK+T | |
---|---|
DigiKey Part Number | MAX3180EUK+TTR-ND - Tape & Reel (TR) MAX3180EUK+TCT-ND - Cut Tape (CT) MAX3180EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3180EUK+T |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS232 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3180EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $16.98900 | $169.89 |
25 | $15.54160 | $388.54 |
100 | $13.95460 | $1,395.46 |
250 | $13.19704 | $3,299.26 |
500 | $12.74036 | $6,370.18 |
1,000 | $12.36470 | $12,364.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.96806 | $29,920.15 |
5,000 | $11.72905 | $58,645.25 |