
MAX3172CAI+ | |
---|---|
DigiKey Part Number | MAX3172CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3172CAI+ |
Description | IC TRANSCEIVER FULL 1/1 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3172CAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 240kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.84000 | $150.84 |
10 | $120.02800 | $1,200.28 |
46 | $108.21565 | $4,977.92 |
138 | $102.35246 | $14,124.64 |
276 | $99.48341 | $27,457.42 |
506 | $97.39381 | $49,281.27 |