
MAX3160EEVKIT+ | |
---|---|
DigiKey Part Number | MAX3160EEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3160EEVKIT+ |
Description | EVAL BOARD FOR MAX3160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX3160 - Digital Cable Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Cable Driver | |
Embedded | - | |
Utilized IC / Part | MAX3160 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $386.00000 | $386.00 |