
MAX3088ESA+T | |
---|---|
DigiKey Part Number | MAX3088ESA+TR-ND - Tape & Reel (TR) MAX3088ESA+CT-ND - Cut Tape (CT) MAX3088ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3088ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3088ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.80000 | $49.80 |
10 | $38.19600 | $381.96 |
25 | $35.29560 | $882.39 |
100 | $32.10560 | $3,210.56 |
250 | $30.58516 | $7,646.29 |
500 | $29.66862 | $14,834.31 |
1,000 | $28.91424 | $28,914.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $28.11808 | $70,295.20 |