
MAX3087CPA+ | |
---|---|
DigiKey Part Number | MAX3087CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3087CPA+ |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3087CPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.20000 | $51.20 |
10 | $39.32400 | $393.24 |
50 | $34.55460 | $1,727.73 |
100 | $33.07780 | $3,307.78 |
250 | $31.51900 | $7,879.75 |
500 | $30.57924 | $15,289.62 |
1,000 | $29.80601 | $29,806.01 |
2,500 | $28.98955 | $72,473.88 |