
MAX3082ECSA+T | |
|---|---|
DigiKey Part Number | MAX3082ECSA+TR-ND - Tape & Reel (TR) MAX3082ECSA+CT-ND - Cut Tape (CT) MAX3082ECSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3082ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3082ECSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $37.40800 | $374.08 |
| 25 | $34.54680 | $863.67 |
| 100 | $31.39960 | $3,139.96 |
| 250 | $30.18936 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.46658 | $68,666.45 |

