8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3081CPA+

DigiKey Part Number
MAX3081CPA+-ND
Manufacturer
Manufacturer Product Number
MAX3081CPA+
Description
IC TRANSCEIVER FULL 1/1 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3081CPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 4,600
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$51.20000$51.20
10$39.32400$393.24
50$34.55460$1,727.73
100$33.07780$3,307.78
250$31.51900$7,879.75
500$30.57924$15,289.62
1,000$29.80601$29,806.01
2,500$28.98955$72,473.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.