
MAX307CWI+T | |
|---|---|
DigiKey Part Number | MAX307CWI+TTR-ND - Tape & Reel (TR) MAX307CWI+TCT-ND - Cut Tape (CT) MAX307CWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX307CWI+T |
Description | IC MUX DUAL 8:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX307CWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 65pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.80000 | $173.80 |
| 10 | $138.81200 | $1,388.12 |
| 25 | $130.07400 | $3,251.85 |
| 100 | $122.14110 | $12,214.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $110.86339 | $110,863.39 |

