


MAX8860EUA30+ | |
|---|---|
DigiKey Part Number | MAX8860EUA30+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8860EUA30+ |
Description | IC REG LIN POS ADJ 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8860EUA30+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.155V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable, Fault Output | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $24.16300 | $241.63 |
| 50 | $21.01080 | $1,050.54 |
| 100 | $20.03580 | $2,003.58 |
| 250 | $19.00516 | $4,751.29 |
| 500 | $18.38394 | $9,191.97 |
| 1,000 | $17.87264 | $17,872.64 |
| 2,500 | $17.33296 | $43,332.40 |

