
MAX30210EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX30210EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30210EVKIT# |
Description | EVKIT I2C DIGITAL TEMP SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX30210 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Sensitivity ±0.15°C |
Packaging Box | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Embedded Yes, MCU |
Sensor Type Temperature | Contents Board(s) |
Sensing Range -20°C ~ 85°C | Utilized IC / Part MAX30210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,289.13000 | $1,289.13 |


