
MAX30009EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX30009EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30009EVKIT# |
Description | EVAL BOARD FOR MAX30009 |
Customer Reference | |
Detailed Description | MAX30009 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX30009 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,727.40000 | $1,727.40 |