
MAX30004CWV+T | |
---|---|
DigiKey Part Number | MAX30004CWV+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX30004CWV+T |
Description | IC BIOPOTENTIAL AFE 30-WLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Biopotential AFE 30-WLP (2.74x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30004CWV+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biopotential AFE | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.74x2.93) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $46.82950 | $93,659.00 |