
MAX2981GCB+ | |
|---|---|
DigiKey Part Number | MAX2981GCB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2981GCB+ |
Description | IC TELECOM INTERFACE 64LQFP |
Customer Reference | |
Detailed Description | Telecom IC Analog Front-End Transceiver 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply 150mA, 220mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Power (Watts) 2 W |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Analog Front-End Transceiver | Package / Case 64-LQFP |
Interface Serial | Supplier Device Package 64-LQFP (10x10) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

