
MAX297CPA+ | |
---|---|
DigiKey Part Number | MAX297CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX297CPA+ |
Description | IC FILTER 25KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 25kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX297CPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.65000 | $156.65 |
10 | $124.82200 | $1,248.22 |
50 | $112.07200 | $5,603.60 |
100 | $108.12730 | $10,812.73 |
250 | $103.96128 | $25,990.32 |
500 | $101.45084 | $50,725.42 |