
MAX292ESA+ | |
---|---|
DigiKey Part Number | MAX292ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX292ESA+ |
Description | IC FILTER 25KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX292ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.31000 | $117.31 |
10 | $92.57700 | $925.77 |
25 | $86.40320 | $2,160.08 |
100 | $79.61990 | $7,961.99 |
300 | $75.83620 | $22,750.86 |
500 | $74.43704 | $37,218.52 |
1,000 | $72.83303 | $72,833.03 |