
MAX2852ITK+ | |
---|---|
DigiKey Part Number | MAX2852ITK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2852ITK+ |
Description | RF RECEIVER 4.9GHZ-5.9GHZ 68TQFN |
Customer Reference | |
Detailed Description | - RF Receiver 4.9GHz ~ 5.9GHz PCB, Surface Mount 68-TQFN (10x10) |
EDA/CAD Models | MAX2852ITK+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 4.9GHz ~ 5.9GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | 135mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (10x10) | |
Base Product Number |