
MAX2850ITK+T | |
---|---|
DigiKey Part Number | MAX2850ITK+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2850ITK+T |
Description | RF TRANSMITTER 4.9-5.9GHZ 68TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 4.9GHz ~ 5.9GHz -4dBm PCB, Surface Mount Antenna 68-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2850ITK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 4.9GHz ~ 5.9GHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | -4dBm | |
Current - Transmitting | 661mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $130.45030 | $326,125.75 |