
MAX28200WEVKIT# | |
---|---|
DigiKey Part Number | MAX28200WEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX28200WEVKIT# |
Description | MAX28200 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX28200 MAXQ® MAXQ20 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MAXQ20 | |
Platform | - | |
Utilized IC / Part | MAX28200 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,188.79000 | $1,188.79 |