
MAX2691LEWS+T | |
|---|---|
DigiKey Part Number | MAX2691LEWS+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2691LEWS+T |
Description | IC RF AMP GPS 1.227GHZ 4WLP |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.227GHz 4-WLP (0.84x0.84) |
EDA/CAD Models | MAX2691LEWS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.227GHz | |
P1dB | - | |
Gain | 17.5dB | |
Noise Figure | - | |
RF Type | GPS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply | 4.3mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |

