SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2682EUT+

DigiKey Part Number
505-MAX2682EUT+-ND
Manufacturer
Manufacturer Product Number
MAX2682EUT+
Description
IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2682EUT+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
RF Type
Cellular, ISM, PCS, WLL
Frequency
400MHz ~ 2.5GHz
Number of Mixers
1
Gain
14.7dB
Noise Figure
13.4dB
Secondary Attributes
Down Converter
Current - Supply
15mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 336
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types