MAX2680EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2680EVKIT#

DigiKey Part Number
MAX2680EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX2680EVKIT#
Description
EVALUATION KIT FOR MAX2680-MAX26
Customer Reference
Detailed Description
MAX2680 - Mixer 400MHz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Type
Mixer
Frequency
400MHz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX2680
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.