SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2680AUT+T

DigiKey Part Number
175-MAX2680AUT+TTR-ND - Tape & Reel (TR)
175-MAX2680AUT+TCT-ND - Cut Tape (CT)
175-MAX2680AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2680AUT+T
Description
IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2680AUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, ISM, PCS, WLL
Frequency
400MHz ~ 2.5GHz
Number of Mixers
1
Gain
11.6dB
Noise Figure
11.7dB
Secondary Attributes
Down Converter
Current - Supply
5mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,846
Factory Stock: 7,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.94000$24.94
10$18.66200$186.62
25$17.09280$427.32
100$15.36910$1,536.91
250$14.73592$3,683.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.21434$33,035.85
5,000$12.95506$64,775.30
Manufacturers Standard Package