
MAX2678EVKIT# | |
---|---|
DigiKey Part Number | MAX2678EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2678EVKIT# |
Description | DEV KIT MAX2678 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2678 - Amplifier 1575MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1575MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2678 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,217.61000 | $1,217.61 |