
MAX2674EWT+T10 | |
---|---|
DigiKey Part Number | MAX2674EWT+T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2674EWT+T10 |
Description | IC AMP GPS 1575MHZ-1610MHZ 6WLP |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1575MHz ~ 1610MHz 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2674EWT+T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1575MHz ~ 1610MHz | |
P1dB | - | |
Gain | 18dB | |
Noise Figure | 0.75dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply | 7mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |