SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2640EUT+

DigiKey Part Number
505-MAX2640EUT+-ND
Manufacturer
Manufacturer Product Number
MAX2640EUT+
Description
IC AMP CEL 300MHZ-1.5GHZ SOT23-6
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 1.5GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2640EUT+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Frequency
300MHz ~ 1.5GHz
P1dB
-22dBm
Gain
15.1dB
Noise Figure
0.9dB ~ 1.1dB
RF Type
Cellular, GPS, PCS
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6.4mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types