
MAX2640AUT+T | |
---|---|
DigiKey Part Number | 175-MAX2640AUT+TTR-ND - Tape & Reel (TR) 175-MAX2640AUT+TCT-ND - Cut Tape (CT) 175-MAX2640AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2640AUT+T |
Description | IC AMP CELL 300MHZ-1.5GHZ SOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 1.5GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2640AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 1.5GHz | |
P1dB | -22dBm | |
Gain | 15.1dB | |
Noise Figure | 0.9dB ~ 1.1dB | |
RF Type | Cellular, GPS, PCS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7.8mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.12000 | $44.12 |
10 | $38.21300 | $382.13 |
25 | $36.14520 | $903.63 |
100 | $33.30670 | $3,330.67 |
250 | $31.60660 | $7,901.65 |
500 | $30.40572 | $15,202.86 |
1,000 | $29.27447 | $29,274.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $27.87932 | $69,698.30 |