
MAX26405AFODY+T | |
|---|---|
DigiKey Part Number | 175-MAX26405AFODY+TTR-ND - Tape & Reel (TR) 175-MAX26405AFODY+TCT-ND - Cut Tape (CT) 175-MAX26405AFODY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX26405AFODY+T |
Description | 36V 4A/5A/6A SYNC LOW IQ BUCK CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 1 Output 5A 17-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $25.65100 | $256.51 |
| 25 | $23.58600 | $589.65 |
| 100 | $21.30850 | $2,130.85 |
| 250 | $20.22356 | $5,055.89 |
| 500 | $20.12624 | $10,063.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.46312 | $46,157.80 |

