
MAX2608EUT+ | |
---|---|
DigiKey Part Number | 505-MAX2608EUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2608EUT+ |
Description | IC IF VCO W/DIFF-OUT SOT23-6 |
Customer Reference | |
Detailed Description | RF IC VCO Cellular, GPS, ISM 300MHz ~ 500MHz Differential Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2608EUT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | VCO | |
Frequency | 300MHz ~ 500MHz | |
RF Type | Cellular, GPS, ISM | |
Secondary Attributes | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |