
MAX2607EUT+T | |
---|---|
DigiKey Part Number | MAX2607EUT+TTR-ND - Tape & Reel (TR) MAX2607EUT+TCT-ND - Cut Tape (CT) MAX2607EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2607EUT+T |
Description | IC VCO IF W/DIFF OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Cellular, GPS, ISM 150MHz ~ 300MHz Differential Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2607EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 150MHz ~ 300MHz | |
RF Type | Cellular, GPS, ISM | |
Secondary Attributes | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
10 | $20.72800 | $207.28 |
25 | $19.58240 | $489.56 |
100 | $18.00830 | $1,800.83 |
250 | $17.06396 | $4,265.99 |
500 | $16.39682 | $8,198.41 |
1,000 | $15.76774 | $15,767.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.99152 | $37,478.80 |
5,000 | $14.44383 | $72,219.15 |