
MAX17552BATB+T | |
---|---|
DigiKey Part Number | 175-MAX17552BATB+TTR-ND - Tape & Reel (TR) 175-MAX17552BATB+TCT-ND - Cut Tape (CT) 175-MAX17552BATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17552BATB+T |
Description | IC REG BUCK ADJ 100MA 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17552BATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $13.40000 | $134.00 |
25 | $12.22440 | $305.61 |
100 | $10.93210 | $1,093.21 |
250 | $10.31500 | $2,578.75 |
500 | $9.94320 | $4,971.60 |
1,000 | $9.63700 | $9,637.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.41628 | $21,040.70 |