
MAX755ESA+ | |
|---|---|
DigiKey Part Number | MAX755ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX755ESA+ |
Description | IC REG BUCK BST ADJ 125MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -1.23V 1 Output 125mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX755ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -6.5V | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.93000 | $96.93 |
| 10 | $75.99100 | $759.91 |
| 25 | $70.74760 | $1,768.69 |
| 100 | $64.98850 | $6,498.85 |
| 300 | $61.77527 | $18,532.58 |
| 500 | $60.58686 | $30,293.43 |
| 1,000 | $59.22473 | $59,224.73 |

