MAX20090AUP/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25613BAUP/V+

DigiKey Part Number
505-MAX25613BAUP/V+-ND
Manufacturer
Manufacturer Product Number
MAX25613BAUP/V+
Description
AUTOMOTIVE INFRARED LED CONTROLL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Up (Boost) PWM Dimming 5A 20-TSSOP-EP
EDA/CAD Models
MAX25613BAUP/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
48V
Voltage - Output
55V
Current - Output / Channel
5A
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.94000$58.94
10$45.72100$457.21
74$39.45905$2,919.97
148$37.98959$5,622.46
296$37.55851$11,117.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.