24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25512ATG/V+T

DigiKey Part Number
175-MAX25512ATG/V+TTR-ND - Tape & Reel (TR)
175-MAX25512ATG/V+TCT-ND - Cut Tape (CT)
175-MAX25512ATG/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX25512ATG/V+T
Description
4CH, 120MA, HIGHLY INTEGRATED LE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 120mA 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX25512ATG/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
120mA
Frequency
400kHz ~ 2.2MHz
Dimming
Analog, I2C, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.38000$23.38
10$17.47700$174.77
25$15.99640$399.91
100$14.36650$1,436.65
250$13.59036$3,397.59
500$13.12214$6,561.07
1,000$12.73713$12,737.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.33045$30,826.13
5,000$12.08540$60,427.00
Manufacturers Standard Package