
MAX25432BATLM/V+ | |
---|---|
DigiKey Part Number | 505-MAX25432BATLM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25432BATLM/V+ |
Description | AUTOMOTIVE USB POWER DELIVERY PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25432BATLM/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 2.4mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $73.40802 | $35,969.93 |