Linear Voltage Regulator IC Positive Fixed 3 Output 300mA, 300mA, 1A 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25308AATEA/V+T

DigiKey Part Number
505-MAX25308AATEA/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25308AATEA/V+T
Description
IC REG LIN 1.2V/1.8V/3.3V 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 3 Output 300mA, 300mA, 1A 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.95 mA
Packaging
Tape & Reel (TR)
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Current Limit, Enable, Reset, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
3
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
16-WFQFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V, 1.8V, 3.3V
Supplier Device Package
16-TQFN (3x3)
Voltage Dropout (Max)
0.155V @ 600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.86278$22,156.95
Manufacturers Standard Package